Taoglas CAB.01076 Series, 200 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-895
- Mfr. Part No.:
- CAB.01076
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save PHP377.70
View bulk pricing optionsSubtotal (1 unit)*
PHP310.48
(exc. VAT)
PHP347.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 54 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP310.48 | - |
| 10 - 24 | PHP272.71 | PHP377.70 |
| 25 - 99 | PHP245.44 | PHP1,626.00 |
| 100 - 499 | PHP199.28 | PHP11,120.00 |
| 500 + | PHP194.05 | PHP58,215.00 |
*price indicative
- RS Stock No.:
- 690-895
- Mfr. Part No.:
- CAB.01076
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.13 Coax | |
| Outside Diameter | 810μm | |
| Cable Length | 200mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.01076 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.13 Coax | ||
Outside Diameter 810μm | ||
Cable Length 200mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.01076 | ||
The Taoglas Cable Assembly features an IPEX MHF4L (HSC compatible) connector on one end and a black SMA(F) Bulkhead Straight connector on the other, using 1.13 mm black coaxial cable. It is ideal for compact RF applications requiring a secure and high-performance interface between internal modules and external antennas.
Gold connector
Right angled connector 1 orientation
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.01073 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01074 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.635.B Series 1.13 Coax Coaxial Coaxial Cable Terminated
- Taoglas CAB.618.E Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6025 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.0243 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01071 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
