Taoglas CAB.01065 Series, 100 mm, 0.81 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-943
- Mfr. Part No.:
- CAB.01065
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save PHP130.50
View bulk pricing optionsSubtotal (1 unit)*
PHP107.87
(exc. VAT)
PHP120.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP107.87 | - |
| 10 - 24 | PHP94.82 | PHP130.50 |
| 25 - 99 | PHP85.25 | PHP565.50 |
| 100 - 499 | PHP68.72 | PHP3,915.00 |
| 500 + | PHP67.85 | PHP20,010.00 |
*price indicative
- RS Stock No.:
- 690-943
- Mfr. Part No.:
- CAB.01065
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | 0.81 Coax | |
| Outside Diameter | 810μm | |
| Cable Length | 100mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CAB.01065 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type 0.81 Coax | ||
Outside Diameter 810μm | ||
Cable Length 100mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CAB.01065 | ||
The Taoglas Cable Assembly features an IPEX MHFI connector on one end and a bare cut end on the other, using a black coaxial cable. It is suitable for custom RF applications where one end is to be soldered or terminated directly onto a PCB or component.
Gold connector
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.6031 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01067 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01066 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6264 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6061 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.697 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
