Taoglas CAB.697 Series, 100 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 50 units)*

PHP16,320.35

(exc. VAT)

PHP18,278.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from November 02, 2026
  • Plus 100 unit(s) shipping from December 24, 2026
  • Plus 100 unit(s) shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
50 - 200PHP326.407PHP16,320.35
250 +PHP319.896PHP15,994.80

*price indicative

RS Stock No.:
690-924
Mfr. Part No.:
CAB.697
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Terminated/Unterminated

Unterminated

Product Type

Coaxial Cable

Coaxial Type

1.13 Coax

Outside Diameter

810μm

Cable Length

100mm

Jacket Colour

Black

Standards/Approvals

No

Series

CAB.697

The Taoglas Cable Assembly features an SMA(F) Bulkhead Straight connector to an I-PEX MHF I (U.FL compatible) connector. It uses a 1.13mm diameter coaxial black cable with a length of 100mm.

Gold connector

ISO 9001:2015 certified

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy