Molex 73116 Series, 304.8 mm, RG316 Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 665-945
- Mfr. Part No.:
- 897616791
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save PHP1,144.10
View bulk pricing optionsSubtotal (1 unit)*
PHP1,423.22
(exc. VAT)
PHP1,594.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,423.22 | - |
| 10 + | PHP1,308.81 | PHP1,144.10 |
*price indicative
- RS Stock No.:
- 665-945
- Mfr. Part No.:
- 897616791
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | RG316 | |
| Outside Diameter | 810μm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Standard | |
| Cable Length | 304.8mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | 73116 | |
| Jacket Material | LCP | |
| Conductor Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type RG316 | ||
Outside Diameter 810μm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Standard | ||
Cable Length 304.8mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series 73116 | ||
Jacket Material LCP | ||
Conductor Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The Molex MMCX Right-Angle Plug to MMCX Right-Angle Plug on RG-316 Cable is engineered for reliable RF connections with a length of 304.80mm, designed specifically for applications requiring 50 Ohm impedance. Built to enhance operational efficiency in various RF environments, this cable assembly ensures optimal signal integrity and minimal loss, supporting frequencies up to 6 GHz. The sturdy dual-ended connector configuration features premium brass and gold plating for enhanced durability and performance, making it an essential component for RF Cable Assemblies. With compliance to industry standards, this assembly is suited for various applications requiring high-quality connectivity.
Compact 304.80mm length facilitates easy installation and space management
Dual-ended MMCX connectors promote straightforward and secure connections
Tested for compliance with EU RoHS and REACH regulations, ensuring environmental safety
Lightweight at 6.855g, making it easy to handle and install
Manufactured from high-quality PTFE resin, providing excellent electrical properties
Related links
- Cinch 415 Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik WR-CXASY Series RG316/U Coaxial Coaxial Cable 50 Ω Terminated
- Wurth Elektronik SMA Series RG316 Coaxial Coaxial Cable 50 Ω Terminated
- Molex 73116 Series 0.81 Coax Coaxial Cable Assembly 50 Ω Terminated
- Molex 73116 Series Connector Cable Male MCRF to Pigtail, 304.8 mm 50 Ω
- Linx CSE Series RG316 Coaxial Coaxial Cable Assembly 50 Ω Terminated
- RF Solutions CBA Series RG316 Coaxial Cable Assembly 50 Ω Terminated
- Molex 73116 Series Cable Assembly Male MCRF to Free End, 230 mm 50 Ω
