Molex 73116 Series Cable Assembly Female MCRF to Pigtail, 152.4 mm 50 Ω
- RS Stock No.:
- 797-302
- Mfr. Part No.:
- 73116-0011
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-302
- Mfr. Part No.:
- 73116-0011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | MCRF | |
| Product Type | Cable Assembly | |
| Connector Type B | Pigtail | |
| Connector Gender A | Female | |
| Maximum Frequency | 6GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 152.4mm | |
| Standards/Approvals | EU RoHS Compliant per EU 2015/863 | |
| Series | 73116 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A MCRF | ||
Product Type Cable Assembly | ||
Connector Type B Pigtail | ||
Connector Gender A Female | ||
Maximum Frequency 6GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 152.4mm | ||
Standards/Approvals EU RoHS Compliant per EU 2015/863 | ||
Series 73116 | ||
- COO (Country of Origin):
- KR
The Molex RF Cable Assembly features a right-angle plug to pigtail configuration, offering reliable connectivity for RF applications. With a length of 152.40mm, this product is designed for effective signal transmission in various setups.
Impedance rated at 50Ω, ensuring optimal signal integrity
Frequency support up to 6 GHz for versatile application usage
Constructed with a liquid crystal polymer for enhanced performance
Related links
- Molex 73116 Series Cable Assembly Male MCRF to Male MCRF, 120 mm 50 Ω
- Molex 73116 Series Cable Assembly Male MCRF to Free End, 230 mm 50 Ω
- Molex 73116 Series Connector Cable Male MCRF to Pigtail, 304.8 mm 50 Ω
- Molex 73116 Series Cable Assembly Free Hanging Male Micro Miniature Coaxial Connector Straight Body Cable
- Molex 73116 Series RG316 Coaxial Cable Assembly 50 Ω Terminated
- Molex 73116 Series 0.81 Coax Coaxial Cable Assembly 50 Ω Terminated
- TE Connectivity 2556946 Series Cable Assembly Female SMA to Male UMCC, 152.4 mm 50 Ω
- TE Connectivity 2556949 Series Cable Assembly Female SMA to Male UMCC, 152.4 mm 50 Ω
