L-Com Straight 50 Ω Coaxial Adapter 1GHz
- RS Stock No.:
- 671-802
- Mfr. Part No.:
- BA840
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save PHP1,895.10
View bulk pricing optionsSubtotal (1 unit)*
PHP2,262.57
(exc. VAT)
PHP2,534.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 41 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,262.57 | - |
| 10 + | PHP2,073.06 | PHP1,895.10 |
*price indicative
- RS Stock No.:
- 671-802
- Mfr. Part No.:
- BA840
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | BNC T Adapter | |
| Product Type | Coaxial Adapter | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Converts From Gender - Contact | Male | |
| Body Plating | Nickel Plated Brass | |
| Converts to Gender - Contact | Female | |
| Contact Material | Gold Plated Brass | |
| Series | BA | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type BNC T Adapter | ||
Product Type Coaxial Adapter | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Converts From Gender - Contact Male | ||
Body Plating Nickel Plated Brass | ||
Converts to Gender - Contact Female | ||
Contact Material Gold Plated Brass | ||
Series BA | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial 50 Ohm F Adapter BNC Male Female Female is used to split or combine RF signals in systems requiring mixed-gender BNC connectivity. The adapter features a compact T-shaped design to facilitate signal routing between devices with male and female BNC interfaces. It is commonly used in test setups, broadcast systems, and RF instrumentation.
Connector configuration BNC Male to BNC Female to BNC Female
Impedance rating 50 Ohm
Bayonet style locking for secure connection
Related links
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter Male Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz
- L-Com Straight 50 Ω Coaxial Adapter
