L-Com T 50 Ω Coaxial Adapter 1GHz

Get a bulk buy discount

Add 10 more to save PHP1,131.60

View bulk pricing options

Subtotal (1 unit)*

PHP1,364.00

(exc. VAT)

PHP1,527.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,364.00-
10 +PHP1,250.84PHP1,131.60

*price indicative

RS Stock No.:
671-801
Mfr. Part No.:
BA832
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Adapter Type

BNC T Adapter

Product Type

Coaxial Adapter

Converts From Type

BNC

Converts to Type

BNC

Impedance

50Ω

Orientation

T

Operating Frequency

1GHz

Contact Plating

Gold Plated

Body Plating

Nickel Plated Brass

Converts to Gender - Contact

Female

Converts From Gender - Contact

Female

Standards/Approvals

RoHS Compliant

Contact Material

Gold Plated Brass

Series

BA

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com Coaxial 50 Ohm T Adapter BNC Female Female Female is used to split or combine RF signals in systems requiring three-way BNC connectivity. The adapter features a T-shaped configuration to facilitate signal routing between multiple devices. It is commonly used in test setups, broadcast systems, and RF instrumentation.

Connector configuration BNC Female to BNC Female to BNC Female

Impedance rating 50 Ohm

Bayonet style locking for secure connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy