L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- RS Stock No.:
- 664-126
- Mfr. Part No.:
- AXA-NMNF90
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,004.21
(exc. VAT)
PHP2,244.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,004.21 |
| 10 + | PHP1,837.19 |
*price indicative
- RS Stock No.:
- 664-126
- Mfr. Part No.:
- AXA-NMNF90
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | Type N Female | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel Plated Brass | |
| Converts From Gender - Contact | Female | |
| Contact Material | Gold Plated Brass | |
| Standards/Approvals | RoHS Compliant | |
| Series | AXA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type Type N Female | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel Plated Brass | ||
Converts From Gender - Contact Female | ||
Contact Material Gold Plated Brass | ||
Standards/Approvals RoHS Compliant | ||
Series AXA | ||
- COO (Country of Origin):
- TW
The L-Com Coaxial 50 Ohm Right Angle Adapter Compact Type N Male Female is engineered for tight-space RF installations requiring a 90-degree connection. Its compact form factor allows efficient cable routing without compromising signal integrity. The adapter is ideal for use in wireless systems, test setups, and communication panels where mechanical stability and minimal signal loss are essential.
Connector type N Male to N Female
Body orientation Right angle for compact routing
Impedance 50 Ohm with nickel plated brass housing
Related links
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 6GHz Male Male/Female
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- RS PRO Right Angle 75 Ω Coaxial Adapter 1GHz
- L-Com Right Angle, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- Keysight Technologies Straight Coaxial Adapter 1GHz
