L-Com Right Angle 50 Ω Coaxial Adapter 6GHz Male Male/Female
- RS Stock No.:
- 297-220
- Mfr. Part No.:
- AXA-RTPRTJ90
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,269.50
(exc. VAT)
PHP1,421.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,269.50 |
| 10 + | PHP1,164.15 |
*price indicative
- RS Stock No.:
- 297-220
- Mfr. Part No.:
- AXA-RTPRTJ90
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | TNC Male | |
| Product Type | Coaxial Adapter | |
| Converts From Type | TNC | |
| Converts to Type | TNC | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Male/Female | |
| Body Plating | Nickel | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Length | 28.2in | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type TNC Male | ||
Product Type Coaxial Adapter | ||
Converts From Type TNC | ||
Converts to Type TNC | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Male/Female | ||
Body Plating Nickel | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
Length 28.2in | ||
- COO (Country of Origin):
- TW
The L-Com right angle connector is expertly crafted for optimal performance in RF applications. Designed to guarantee superior signal integrity, this component showcases a robust construction featuring brass and nickel finishes, ideal for demanding environments. The incorporation of PTFE insulators ensures durability and minimal loss, making it a reliable choice for various connection setups.
Right angle configuration facilitates space saving installations
Constructed with brass for enhanced durability
Meets stringent RoHS compliance standards
Capable of handling voltages up to 500 volts peak
Designed for seamless integration with various RF applications
Dimensions provided for accurate fitting and alignment
Related links
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter Female Male/Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RF Solutions Right Angle 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- L-Com Right Angle, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Male Male
