L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS Stock No.:
- 297-356
- Mfr. Part No.:
- AXA-SFSFB
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,286.80
(exc. VAT)
PHP1,441.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,286.80 |
| 10 + | PHP1,180.43 |
*price indicative
- RS Stock No.:
- 297-356
- Mfr. Part No.:
- AXA-SFSFB
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA | |
| Converts From Type | SMA | |
| Converts to Type | Bulkhead | |
| Impedance | 50Ω | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Polarity | Standard | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Body Plating | Nickel Plated | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA | ||
Converts From Type SMA | ||
Converts to Type Bulkhead | ||
Impedance 50Ω | ||
Mount Type Panel | ||
Orientation Straight | ||
Polarity Standard | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Body Plating Nickel Plated | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TW
The L-Com SMA female-to-female feed thru bulkhead coupler provides the ability to pass a coaxial connection through a panel or bulkhead. A common use for this device is to create a connection point on either side of a wall or other obstruction.
Bulkhead design for panel mounting
Handy device to have on hand to solve your interconnection problems
Gold plated centre contact for reduced signal loss
Nickel plated body for enhanced corrosion resistance
Related links
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter Female Male/Female
- L-Com Right Angle 50 Ω Coaxial Adapter 6GHz Male Male/Female
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Telegartner Straight 50 Ω Coaxial Adapter 6GHz Female Female
