L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS Stock No.:
- 297-227
- Mfr. Part No.:
- BA23
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,362.36
(exc. VAT)
PHP1,525.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,362.36 |
| 10 + | PHP1,248.44 |
*price indicative
- RS Stock No.:
- 297-227
- Mfr. Part No.:
- BA23
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | SMA | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel Plated | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Length | 15.2mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type SMA | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel Plated | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Length 15.2mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The L-Com SMA female coupler provides the ability to interconnect two devices with SMA male interfaces. A common use for this device is to provide a coupling between two cables with SMA male connectors creating an extension cable.
Couples devices with male SMA interfaces
Handy device to help solve your interconnection problems
Nickel plated body for enhanced corrosion resistance
Gold plated contact for reduced signal loss
Ideal to extend cable runs with male SMA connectors
Related links
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Telegartner Straight 50 Ω Coaxial Adapter 6GHz Female Female
- Rosenberger Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter Female Female
