L-Com Straight 50 Ω Coaxial Adapter 6GHz

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP1,714.73

(exc. VAT)

PHP1,920.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,714.73-
10 +PHP1,574.108%

*price indicative

RS Stock No.:
671-793
Mfr. Part No.:
BA25
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Adapter Type

SMA Plug to N Plug

Product Type

Coaxial Adapter

Converts From Type

SMA

Converts to Type

Type N

Impedance

50Ω

Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Gold Plated

Converts to Gender - Contact

Female

Body Plating

Nickel Plated Brass

Converts From Gender - Contact

Male

Series

BA

Standards/Approvals

RoHS Compliant

Contact Material

Gold Plated Brass

RoHS Status: Exempt

COO (Country of Origin):
TW
The L-Com Coaxial Adapter N Female SMA Male is used to connect devices with N-type female interfaces to SMA male connectors in RF systems. The adapter supports high-frequency signal transmission with minimal loss across 50 Ohm networks. It is commonly used in wireless communication, antenna setups, and test equipment.

Connector configuration N Female to SMA Male

Impedance rating 50 Ohm

Compact inline design for direct coupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy