L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP1,191.10

(exc. VAT)

PHP1,334.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,191.10-
10 +PHP1,089.558%

*price indicative

RS Stock No.:
297-884
Mfr. Part No.:
AXA-NMSF
Manufacturer:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Coaxial Adapter

Adapter Type

SMA

Converts From Type

Type N

Converts to Type

SMA

Impedance

50Ω

Orientation

Straight

Operating Frequency

6GHz

Contact Plating

Gold

Converts to Gender - Contact

Female

Body Plating

Nickel

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Cable Type

Coaxial

Standards/Approvals

RoHS

Contact Material

Brass

COO (Country of Origin):
TW
The L-Com N Male to SMA Female adaptor is an essential connector designed to facilitate seamless integration within your RF systems. Its precision engineered brass body ensures durability and reliability, making it a staple for any high frequency application. This adaptor supports a frequency range of up to 6 GHz, ideal for professionals seeking superior performance in communications. With careful attention to detail, the construction method and materials provide robust electrical specifications, including a 50 ohm impedance and a voltage rating of 500V peak, which enhance signal integrity while maintaining operational efficiency.

Ensures minimal insertion loss maximising signal integrity

Built with RoHS compliant materials to meet environmental standards

Robust voltage rating supports diverse applications

Compatible with a broad range of coaxial components

Compact design allows for easy integration in various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy