L-Com Straight 50 Ω Coaxial Adapter Female Male/Female
- RS Stock No.:
- 297-219
- Mfr. Part No.:
- AXA-RTJRSP
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP747.50
(exc. VAT)
PHP837.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 145 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP747.50 | - |
| 10 + | PHP684.99 | 8% |
*price indicative
- RS Stock No.:
- 297-219
- Mfr. Part No.:
- AXA-RTJRSP
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | TNC Male | |
| Converts From Type | TNC | |
| Converts to Type | SMA | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Body Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male/Female | |
| Length | 27.75mm | |
| Contact Material | Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type TNC Male | ||
Converts From Type TNC | ||
Converts to Type SMA | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts to Gender - Contact Male | ||
Body Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male/Female | ||
Length 27.75mm | ||
Contact Material Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The L-Com reverse polarity TNC jack to reverse Polarity SMA Plug coaxial adaptor provides the ability to connect between a RP-TNC Plug and RP-SMA Jack interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.
Designed for seamless integration with various devices
Constructed using durable materials for enhanced longevity
Compact size allows for easy portability and installation
Equipped with advanced technology for optimal performance
Offers versatile compatibility across multiple applications
Related links
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Right Angle 50 Ω Coaxial Adapter 6GHz Male Male/Female
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter Male Female
- L-Com Straight Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter Female Female
