L-Com Straight 50 Ω Coaxial Adapter Male Female
- RS Stock No.:
- 297-887
- Mfr. Part No.:
- BA845
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save PHP1,711.50
View bulk pricing optionsSubtotal (1 unit)*
PHP2,052.50
(exc. VAT)
PHP2,298.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 89 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,052.50 | - |
| 10 + | PHP1,881.35 | PHP1,711.50 |
*price indicative
- RS Stock No.:
- 297-887
- Mfr. Part No.:
- BA845
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Free Hanging | |
| Orientation | Straight | |
| Contact Plating | Gold Plated | |
| Body Plating | Nickel Plated | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Contact Material | Gold Plated | |
| Length | 32.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Free Hanging | ||
Orientation Straight | ||
Contact Plating Gold Plated | ||
Body Plating Nickel Plated | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Cable Type Coaxial | ||
Contact Material Gold Plated | ||
Length 32.1mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
The L-Com 50 Ohm BNC 3 port Y shape adaptor allows routing of a signal from a common source to two different devices. The combination of two BNC jack interfaces and one BNC plug interface is useful for mating in many commonly found test applications.
Commonly used 50 Ohm BNC interface
Design allows signal splitting to two devices
Handy device to have on hand to solve your interconnection problems
Nickel plated body for enhanced corrosion resistance
Y body configuration useful in tight fit situations
Related links
- L-Com Straight 50 Ω Coaxial Adapter Male Female
- L-Com Straight 50 Ω Coaxial Adapter Male Male
- L-Com Straight 50 Ω Coaxial Adapter Female Male/Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight Coaxial Adapter Female Female
- Siretta Straight Coaxial Adapter Male Female
- L-Com Straight 50 Ω Coaxial Adapter Female Female
- RS PRO Straight Coaxial Adapter Male Female
