L-Com Straight 50 Ω Coaxial Adapter Male Female
- RS Stock No.:
- 297-360
- Mfr. Part No.:
- BA250
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP897.40
(exc. VAT)
PHP1,005.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 11 unit(s) shipping from November 23, 2026
- Plus 33 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP897.40 |
| 10 + | PHP823.63 |
*price indicative
- RS Stock No.:
- 297-360
- Mfr. Part No.:
- BA250
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Mount Type | Free Hanging | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel | |
| Cable Type | Coaxial | |
| Contact Material | Brass | |
| Length | 32.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Mount Type Free Hanging | ||
Impedance 50Ω | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel | ||
Cable Type Coaxial | ||
Contact Material Brass | ||
Length 32.5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com TEE adaptor offers exemplary performance and reliability for your coaxial connectivity needs. Designed with craftsmanship in mind, it features a robust construction that ensures durability while maintaining signal integrity. Suitable for diverse environments, it excels at providing a reliable connection in various scenarios, making it the ideal choice for those requiring quality and dependability in their coaxial systems.
Constructed from high grade materials to enhance longevity
RoHS compliant which ensuring adherence to environmental standards
Designed for ease of installation and robust connectivity
Optimised for significant reductions in signal loss
Versatile application across multiple devices and systems
Meets stringent performance standards for reliable operation
Related links
- L-Com Straight 50 Ω Coaxial Adapter Male Female
- L-Com Straight 50 Ω Coaxial Adapter Male Male
- L-Com Straight 50 Ω Coaxial Adapter Female Male/Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
