Siretta Straight Coaxial Adapter Male Female

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

PHP622.40

(exc. VAT)

PHP697.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP622.40-
5 +PHP603.603%

*price indicative

RS Stock No.:
554-261
Mfr. Part No.:
ADAPT/QMAM/SMAF
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Adapter Type

QMA Plug to SMA Plug

Product Type

Coaxial Adapter

Converts From Type

QMA

Converts to Type

SMA

Orientation

Straight

Contact Plating

Gold

Body Plating

Nickel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Contact Material

Beryllium Copper

Series

ADAPT

Standards/Approvals

RoHS

Length

24mm

COO (Country of Origin):
TW
The Siretta RF adapters are used to connect different configurations of cable termination together or to offer the ability to swap out or change the length of an RF link.

Brass body

Teflon insulator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy