Siretta Straight SMA Connector Female Male
- RS Stock No.:
- 696-901
- Mfr. Part No.:
- ADAPT/SMAM/SMAF
- Manufacturer:
- Siretta
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP449.11
(exc. VAT)
PHP503.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP449.11 | - |
| 10 - 24 | PHP413.12 | 8% |
| 25 + | PHP363.82 | 18% |
*price indicative
- RS Stock No.:
- 696-901
- Mfr. Part No.:
- ADAPT/SMAM/SMAF
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Adapter Type | SMA Socket to SMA Plug | |
| Product Type | SMA Connector | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Orientation | Straight | |
| Body Plating | Nickel | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Adapter Type SMA Socket to SMA Plug | ||
Product Type SMA Connector | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Orientation Straight | ||
Body Plating Nickel | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Siretta RF Adapter enables secure conversion between SMA male to SMA female interfaces, allowing compatibility across different coaxial systems. It is built with a nickel-plated brass body for durability, brass pins for efficient signal transfer and Teflon dielectric for high insulation stability. The adapter ensures stable performance in high-frequency applications with minimal signal loss.
Durable construction
Compact form factor for easy installation
Gold plated pin for enhanced conductivity
Related links
- Siretta Straight SMA Connector Female Male
- Siretta Straight SMA Connector Male Male
- Siretta Straight SMA Connector
- Siretta Straight 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight Coaxial Adapter Female Male
- Siretta Straight 50 Ω RF Adapter 6GHz Female Male
- Siretta Right Angle 50 Ω RF Adapter 6GHz Male Female
- Siretta Straight Coaxial Adapter Male Female
