L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- RS Stock No.:
- 664-120
- Mfr. Part No.:
- LCAD30036
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,575.37
(exc. VAT)
PHP1,764.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 24 unit(s) shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,575.37 | - |
| 10 + | PHP1,446.15 | 8% |
*price indicative
- RS Stock No.:
- 664-120
- Mfr. Part No.:
- LCAD30036
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC T Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plated Beryllium Copper | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded Coupling | |
| Body Plating | Gold Plated | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Length | 0.65in | |
| Contact Material | Gold Plated Beryllium Copper Alloy | |
| Series | LCAD | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC T Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plated Beryllium Copper | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded Coupling | ||
Body Plating Gold Plated | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Length 0.65in | ||
Contact Material Gold Plated Beryllium Copper Alloy | ||
Series LCAD | ||
- COO (Country of Origin):
- TW
The L-Com Coaxial Right Angle Adapter designed to connect RP-SMA male to RP-SMA female interfaces in tight spaces where straight connectors wont fit. Its 90-degree angle helps reduce cable strain and allows for cleaner routing in RF setups. The adapter is commonly used in wireless LAN devices, antennas, and telecom systems requiring reverse polarity SMA connections.
Connector type RP SMA male to RP SMA female
Impedance 50 ohm for signal integrity
Right angle design for compact installations
Related links
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 6GHz Male Male/Female
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- RS PRO Right Angle 75 Ω Coaxial Adapter 1GHz
- L-Com Right Angle, Panel Male- 1 Port Type USB Type B USB Connector USB 2.0
- Keysight Technologies Straight Coaxial Adapter 1GHz
