Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,816.78
(exc. VAT)
PHP2,034.79
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 14 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,816.78 |
| 10 + | PHP1,666.57 |
*price indicative
- RS Stock No.:
- 671-795
- Mfr. Part No.:
- BA38
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Adapter | |
| Adapter Type | BNC T Adapter | |
| Converts From Type | SMA | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold Plated | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Male | |
| Body Plating | Nickel Plated Brass | |
| Standards/Approvals | RoHS Compliant | |
| Series | BA | |
| Contact Material | Gold Plated Brass | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Adapter | ||
Adapter Type BNC T Adapter | ||
Converts From Type SMA | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold Plated | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Male | ||
Body Plating Nickel Plated Brass | ||
Standards/Approvals RoHS Compliant | ||
Series BA | ||
Contact Material Gold Plated Brass | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter SMA Female BNC Male is used to connect SMA female interfaces to BNC male connectors in RF and video transmission systems. The adapter enables compatibility between devices with differing connector types without compromising signal quality. It is commonly used in test equipment, communication setups, and antenna installations.
Connector configuration SMA Female to BNC Male
Impedance rating 50 Ohm
Compact inline design for direct coupling
Related links
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 75 Ω Coaxial Adapter 1GHz
- L-Com T 50 Ω Coaxial Adapter 1GHz
- L-Com Right Angle 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter Male Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz
