L-Com Straight 50 Ω Coaxial Adapter 11GHz
- RS Stock No.:
- 664-132
- Mfr. Part No.:
- AXA-NFTM
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,446.29
(exc. VAT)
PHP1,619.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,446.29 |
| 10 + | PHP1,325.13 |
*price indicative
- RS Stock No.:
- 664-132
- Mfr. Part No.:
- AXA-NFTM
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | TNC Plug to N Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | TNC | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Female | |
| Body Plating | Nickel Plated Brass | |
| Converts From Gender - Contact | Male | |
| Standards/Approvals | RoHS Compliant | |
| Series | AXA | |
| Contact Material | Gold Plated Brass | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type TNC Plug to N Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type TNC | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Female | ||
Body Plating Nickel Plated Brass | ||
Converts From Gender - Contact Male | ||
Standards/Approvals RoHS Compliant | ||
Series AXA | ||
Contact Material Gold Plated Brass | ||
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter TNC Male N Female designed to connect TNC male interfaces with N-type female connectors in RF systems. Its rugged construction ensures reliable performance in environments requiring vibration resistance and mechanical stability. This adapter is commonly used in outdoor wireless setups, antenna installations, and RF testing applications.
Connector type TNC Male to N Female
Impedance 50 Ohm
Body material Nickel plated brass with gold plated center contact
Related links
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter Female Male/Female
- L-Com Straight 50 Ω Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter Male Female
