L-Com Straight 50 Ω Coaxial Adapter 11GHz
- RS Stock No.:
- 664-133
- Mfr. Part No.:
- AXA-NMTF
- Manufacturer:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,209.89
(exc. VAT)
PHP1,355.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,209.89 |
| 10 + | PHP1,108.14 |
*price indicative
- RS Stock No.:
- 664-133
- Mfr. Part No.:
- AXA-NMTF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | TNC Plug to N Socket | |
| Product Type | Coaxial Adapter | |
| Converts From Type | TNC | |
| Converts to Type | Type N | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 11GHz | |
| Contact Plating | Gold Plated | |
| Converts to Gender - Contact | Male | |
| Body Plating | Nickel Plated Brass | |
| Converts From Gender - Contact | Female | |
| Series | AXA | |
| Contact Material | Gold Plated Brass | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type TNC Plug to N Socket | ||
Product Type Coaxial Adapter | ||
Converts From Type TNC | ||
Converts to Type Type N | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 11GHz | ||
Contact Plating Gold Plated | ||
Converts to Gender - Contact Male | ||
Body Plating Nickel Plated Brass | ||
Converts From Gender - Contact Female | ||
Series AXA | ||
Contact Material Gold Plated Brass | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- TW
The L-Com Coaxial Adapter TNC Female N Male designed to connect TNC female interfaces with N-type male connectors for seamless RF signal transmission. Its nickel-plated brass construction ensures durability and corrosion resistance in demanding environments. This adapter is commonly used in wireless systems, antenna setups, and RF testing applications where mechanical stability and signal integrity are essential.
Connector type TNC Female to N Male
Impedance 50 Ohm
Body material Nickel plated brass with threaded coupling mechanism
Related links
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter 11GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Female Female
- L-Com Straight 50 Ω Coaxial Adapter Female Male/Female
- L-Com Straight 50 Ω Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter Male Female
