L-Com Straight 50 Ω Coaxial Adapter Male Male
- RS Stock No.:
- 297-230
- Mfr. Part No.:
- BA29
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save PHP1,199.10
View bulk pricing optionsSubtotal (1 unit)*
PHP1,433.70
(exc. VAT)
PHP1,605.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,433.70 | - |
| 10 + | PHP1,313.79 | PHP1,199.10 |
*price indicative
- RS Stock No.:
- 297-230
- Mfr. Part No.:
- BA29
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Adapter Type | BNC | |
| Product Type | Coaxial Adapter | |
| Converts From Type | SMA | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Standard | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | RoHS | |
| Contact Material | Gold | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Adapter Type BNC | ||
Product Type Coaxial Adapter | ||
Converts From Type SMA | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Standard | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals RoHS | ||
Contact Material Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com BNC female to SMA male coaxial adaptor provides the ability to connect between a BNC male and SMA female interface. Interconnection of these interfaces is often found in test lab or in field environments where devices of differing interface types are interconnected.
Gold plated centre contact for reduced signal loss
Allows interconnection of devices with SMA female and BNC male interfaces
Handy device to have on hand to solve your interconnection problems
Nickel plated body for enhanced corrosion resistance
Related links
- L-Com Straight 50 Ω Coaxial Adapter Male Male
- L-Com Straight 50 Ω Coaxial Adapter Male Female
- L-Com Straight 50 Ω Coaxial Adapter 6GHz Male Female
- L-Com Straight 50 Ω Coaxial Adapter Female Male/Female
- L-Com Straight 50 Ω Coaxial Adapter 11GHz
- L-Com Straight 50 Ω Coaxial Adapter Female Female
- L-Com Straight 50 Ω Coaxial Adapter 1GHz
- L-Com Straight 50 Ω Coaxial Adapter 6GHz
