Phoenix Contact Male Crimp Crimp Contact, Contact Size 3.6 mm, Wire Size 16mm²
- RS Stock No.:
- 556-765
- Mfr. Part No.:
- 1623970
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP5,612.45
(exc. VAT)
PHP6,285.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP5,612.45 | PHP280.623 |
| 5 + | PHP5,456.38 | PHP272.819 |
*price indicative
- RS Stock No.:
- 556-765
- Mfr. Part No.:
- 1623970
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Contact Size | 3.6 mm | |
| Wire Size | 16mm² | |
| Series | SM | |
| Contact Type | Pin | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
Contact Size 3.6 mm | ||
Wire Size 16mm² | ||
Series SM | ||
Contact Type Pin | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Turned crimp contact with a 3.6 mm contact diameter and a crimp range of 16 mm². RoHS II compliant without exemption. Ensures secure and reliable electrical connections. Suitable for industrial applications.
EU RoHS
Contact material is CuZn
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.75mm², 1.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 2.5mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- TE Connectivity Male/Female Crimp Crimp Contact Wire Size 8AWG
