Phoenix Contact Female Crimp Crimp Contact, Contact Size 3.6 mm, Wire Size 16mm²
- RS Stock No.:
- 487-960
- Mfr. Part No.:
- 1623972
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 20 units)*
PHP9,701.68
(exc. VAT)
PHP10,865.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP9,701.68 | PHP485.084 |
*price indicative
- RS Stock No.:
- 487-960
- Mfr. Part No.:
- 1623972
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 3.6 mm | |
| Wire Size | 16mm² | |
| Series | SM | |
| Contact Type | Socket | |
| Length | 36.95mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 3.6 mm | ||
Wire Size 16mm² | ||
Series SM | ||
Contact Type Socket | ||
Length 36.95mm | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Turned crimp contact with a 3.6 mm contact diameter and a crimp range of 16 mm². RoHS II compliant without exemption. Ensures secure and reliable electrical connections. Suitable for industrial applications.
EU RoHS
Contact material is CuZn
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- TE Connectivity Male/Female Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Crimp Crimp Contact Wire Size 2.5mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.75mm², 1.5 mm²
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 12AWG
