Phoenix Contact Female Crimp Crimp Contact, Contact Size 3.6 mm, Wire Size 1mm², 2.5 mm²
- RS Stock No.:
- 557-853
- Mfr. Part No.:
- 1605756
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
PHP5,011.28
(exc. VAT)
PHP5,612.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP5,011.28 | PHP250.564 |
*price indicative
- RS Stock No.:
- 557-853
- Mfr. Part No.:
- 1605756
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Crimp Contact | |
| Contact Size | 3.6 mm | |
| Wire Size | 1mm², 2.5mm² | |
| Series | SM-36KS001 | |
| Contact Type | Socket | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Crimp Contact | ||
Contact Size 3.6 mm | ||
Wire Size 1mm², 2.5mm² | ||
Series SM-36KS001 | ||
Contact Type Socket | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is an innovative solution designed to provide reliable connections in various applications. With a focus on quality and performance, this product features a socket type design, ensuring robust and secure integration. The crimp connection method allows for easy assembly while maintaining high tensile strength, making it suitable for demanding environments. Its compact design, with a contact diameter of 3.6 mm, offers versatility for use across multiple sectors.
Designed for high contact reliability and low resistance
Offers a flexible crimp range for various wire sizes
Each unit is packed efficiently to minimise storage space
Maintenance of contact integrity over 100 insertion and withdrawal cycles
Sustainably sourced materials contribute to eco friendly practices
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1mm², 2.5 mm²
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 16mm²
- HARTING Female Crimp Crimp Contact Wire Size 1mm², 1.5 mm²
- TE Connectivity Male/Female Crimp Crimp Contact Wire Size 8AWG
