Phoenix Contact Female Crimp Crimp Contact, Contact Size 2 mm, Wire Size 1mm², 2.5 mm²
- RS Stock No.:
- 521-451
- Mfr. Part No.:
- 1084911
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 500 units)*
PHP73,161.87
(exc. VAT)
PHP81,941.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP73,161.87 | PHP146.324 |
*price indicative
- RS Stock No.:
- 521-451
- Mfr. Part No.:
- 1084911
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 2 mm | |
| Wire Size | 1mm², 2.5mm² | |
| Series | SF | |
| Contact Type | Socket | |
| Length | 25.5mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 2 mm | ||
Wire Size 1mm², 2.5mm² | ||
Series SF | ||
Contact Type Socket | ||
Length 25.5mm | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact solution is engineered to meet the stringent demands of electrical connectivity. With its turned socket design and a contact diameter of 2 mm, this product ensures a reliable connection across a range of applications. The crimp range accommodates conductor sizes from 1 mm² to 2.5 mm², making it versatile for various uses. Crafted from high quality materials, the contact surface features a nickel plating with a gold coating for enhanced durability and conductivity. This component not only stands out for its performance but also adheres to compliance regulations, ensuring sustainability in your projects.
Low contact resistance enhances overall circuit efficiency
Easy production monitoring simplifies the manufacturing process
Environmentally compliant meeting EU RoHS and other standards
Suitable for a range of industries including automation and transportation
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
