Phoenix Contact Crimp Crimp Contact, Contact Size 3.6 mm, Wire Size 2.5mm²
- RS Stock No.:
- 520-864
- Mfr. Part No.:
- 1605491
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP14,632.74
(exc. VAT)
PHP16,388.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,632.74 | PHP292.655 |
*price indicative
- RS Stock No.:
- 520-864
- Mfr. Part No.:
- 1605491
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Contact Size | 3.6 mm | |
| Wire Size | 2.5mm² | |
| Series | SF | |
| Contact Type | Socket | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Contact Size 3.6 mm | ||
Wire Size 2.5mm² | ||
Series SF | ||
Contact Type Socket | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp contact is a socket type, single contact with a contact diameter of 2 mm. It is designed for a crimp range of 0.75 mm² to 2.5 mm², making it suitable for various wiring applications. The product is an alternative in accordance with RoHS II, with lead levels below 0.1%.
Vibration and temperature resistant assembly
High tensile strength of the connection
Low contact resistance
Easy production monitoring
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 2.5mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- TE Connectivity Male/Female Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.75mm², 1.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 2.5mm², 4 mm²
