Phoenix Contact Male Crimp Crimp Contact, Contact Size 3.6 mm, Wire Size 16mm²
- RS Stock No.:
- 556-762
- Mfr. Part No.:
- 1623386
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP6,654.35
(exc. VAT)
PHP7,452.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP6,654.35 | PHP332.718 |
| 5 + | PHP6,468.80 | PHP323.44 |
*price indicative
- RS Stock No.:
- 556-762
- Mfr. Part No.:
- 1623386
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Contact Size | 3.6 mm | |
| Wire Size | 16mm² | |
| Series | SB-36KP005 | |
| Contact Type | Pin | |
| Length | 42mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
Contact Size 3.6 mm | ||
Wire Size 16mm² | ||
Series SB-36KP005 | ||
Contact Type Pin | ||
Length 42mm | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is expertly designed for use in demanding electrical applications, providing a reliable and high performance connection. Whether for automation, control systems, or other industrial uses, it guarantees secure connectivity with its robust construction and superior materials. The contact is engineered for simplicity and efficiency, ensuring that installations can be completed swiftly while maintaining the highest standards of quality and reliability.
Vibration resistant design enhances connection durability
Low contact resistance optimises performance in electrical systems
Manufactured with premium materials to ensure long term reliability
Supports a wide range of conductor cross sections for versatility
Designed for maximum tensile strength providing secure connections
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.75mm², 1.5 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 2.5mm²
- TE Connectivity Male/Female Crimp Crimp Contact Wire Size 8AWG
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
