Phoenix Contact Male Crimp Crimp Contact, Contact Size 6 AWG, Wire Size 16mm²

Subtotal (1 pack of 10 units)*

PHP8,278.06

(exc. VAT)

PHP9,271.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP8,278.06PHP827.806

*price indicative

RS Stock No.:
521-671
Mfr. Part No.:
1550050
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Male

Contact Size

6 AWG

Wire Size

16mm²

Series

1550050

Contact Type

Pin

Length

19mm

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

125°C

Standards/Approvals

DIN EN 60352-2, DIN 46235

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is designed for optimal performance in various industrial applications. The engineering behind this product ensures reliable and durable connections, making it a vital component for any electronic assembly. With a crimp connection technology that accommodates a specific conductor cross section, this component guarantees secure attachments that stand the test of time. The product is not only built to handle a wide ambient temperature range but is also created with lead free materials, underpinning a commitment to sustainability in manufacturing.

Efficient crimp connection technology enhances durability

Optimised for a wide range of ambient temperatures

User friendly installation ensures quick implementation

High quality copper alloy material guarantees conductivity

Silver plated contact surface reduces oxidation risk

Mechanical properties ensure it withstands over 500 insertion cycles

Compact design supports versatile applications and installations

Robust packaging facilitates safe transportation and storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy