Phoenix Contact Female Crimp Crimp Contact, Contact Size 3.6 mm, Wire Size 16mm²

This image is representative of the product range

Subtotal (1 pack of 20 units)*

PHP9,741.33

(exc. VAT)

PHP10,910.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP9,741.33PHP487.067

*price indicative

RS Stock No.:
487-957
Mfr. Part No.:
1623381
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Crimp Contact

Contact Size

3.6 mm

Wire Size

16mm²

Series

SB-36KS005

Length

32.95mm

Contact Plating

Nickel Plated

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

EU RoHS

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is expertly designed to deliver reliable performance in a wide range of applications. As a versatile component, it facilitates secure electrical connections, ensuring efficient energy transfer and signal integrity. With its nickel plated contact surface and gold coating, this crimp contact not only meets but also exceeds industry standards for durability and reliability. The product features a robust construction that withstands challenging operational environments while providing a consistent connection over time.

Ensures low contact resistance for optimal performance

Allows for easy production monitoring during assembly

Constructed to withstand up to 100 insertion/withdrawal cycles

Meets EU RoHS substance requirements for environmental compliance

Compatible with a range of accessories enhancing flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy