Phoenix Contact Male Crimp Crimp Contact, Contact Size 2 AWG, Wire Size 35mm²
- RS Stock No.:
- 519-470
- Mfr. Part No.:
- 1550053
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP8,278.06
(exc. VAT)
PHP9,271.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,278.06 | PHP827.806 |
*price indicative
- RS Stock No.:
- 519-470
- Mfr. Part No.:
- 1550053
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Contact Size | 2 AWG | |
| Wire Size | 35mm² | |
| Series | 1550053 | |
| For Use With | HC-M-...-35 Contact Carriers | |
| Contact Type | Pin | |
| Length | 16mm | |
| Contact Plating | Silver | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | DIN EN 60352-2, DIN 46235 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
Contact Size 2 AWG | ||
Wire Size 35mm² | ||
Series 1550053 | ||
For Use With HC-M-...-35 Contact Carriers | ||
Contact Type Pin | ||
Length 16mm | ||
Contact Plating Silver | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals DIN EN 60352-2, DIN 46235 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed for superior electrical connection and reliability. Tailored to accommodate a contact diameter of 8 mm, it features a turned pin configuration made from high quality copper alloy, ensuring optimal conductivity and durability. The innovative silver plated surface enhances corrosion resistance and promotes longevity in various applications. With a connection cross section of 35 mm², this product is perfect for heavy duty tasks that demand robust and enduring performance.
Engineered for unparalleled electrical performance and durability
Complies with EU RoHS and China RoHS environmental standards
Lightweight design weighing only 23.4 g for efficient handling
Backed by comprehensive product documentation for informed installation
Related links
- Phoenix Contact Male Crimp Crimp Contact Wire Size 17AWG, 24 AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 17AWG, 18 AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 16mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.25mm², 2.5 mm²
