Phoenix Contact Male Crimp Crimp Contact, Contact Size 2 mm, Wire Size 0.25mm², 2.5 mm²
- RS Stock No.:
- 556-636
- Mfr. Part No.:
- 1241953
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP7,170.50
(exc. VAT)
PHP8,030.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP7,170.50 | PHP143.41 |
*price indicative
- RS Stock No.:
- 556-636
- Mfr. Part No.:
- 1241953
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Contact Size | 2 mm | |
| Wire Size | 0.25mm², 2.5mm² | |
| Series | SF | |
| Contact Type | Pin | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
Contact Size 2 mm | ||
Wire Size 0.25mm², 2.5mm² | ||
Series SF | ||
Contact Type Pin | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is expertly designed to ensure high performance connections in a variety of applications. Tailored for reliability, this component features a pin connection method, enabling seamless integration with diverse conductor cross sectional areas. The crimp contact is crafted from durable materials, ensuring longevity and compliance with industry standards, including RoHS II regulations. With its precision engineering, this product guarantees a secure and consistent connection, essential for maintaining optimal functionality in electronic systems.
Designed for crimp connection reducing installation time and error
Vibration and temperature resistant assembly for long term reliability
Inserts and withdraws with ease rated for 100 cycles
Packaged conveniently in units of 50 for efficient inventory management
Certified to meet EU RoHS substance requirements without exemptions
Compatible with crimping pliers that feature a digital display for precision
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.25mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 4mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
