Phoenix Contact Male Crimp Crimp Contact, Contact Size 2 mm, Wire Size 0.25mm², 1 mm²
- RS Stock No.:
- 518-758
- Mfr. Part No.:
- 1605738
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
PHP8,719.71
(exc. VAT)
PHP9,766.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP8,719.71 | PHP174.394 |
*price indicative
- RS Stock No.:
- 518-758
- Mfr. Part No.:
- 1605738
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Contact Size | 2 mm | |
| Wire Size | 0.25mm², 1mm² | |
| Series | SM-20KP006 | |
| Contact Type | Pin | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Crimp Contact | ||
Contact Size 2 mm | ||
Wire Size 0.25mm², 1mm² | ||
Series SM-20KP006 | ||
Contact Type Pin | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS, EU | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Crimp Contact is designed to provide reliable connectivity in electrical applications. Engineered with precision, it features a turned pin design that ensures optimal performance and durability. The crimp connection method caters to a conductor cross section range, offering versatility for different wiring needs. With a contact diameter of 2 mm, it is ideal for applications requiring efficient space utilisation without compromising on strength.
Designed for vibration and temperature resistance
Ensures easy monitoring of production processes
Constructed to deliver low contact resistance
Provides a robust crimp connection for enhanced reliability
Optimised for various wiring configurations and applications
Related links
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.25mm², 2.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.25mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
