HARTING Male Crimp Crimp Contact, Contact Size 1 mm, Wire Size 0.25mm², 0.5 mm²
- RS Stock No.:
- 181-574
- Mfr. Part No.:
- 21170670000
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP435.60
(exc. VAT)
PHP487.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP435.60 | PHP87.12 |
| 5 - 9 | PHP400.22 | PHP80.044 |
| 10 + | PHP352.56 | PHP70.512 |
*price indicative
- RS Stock No.:
- 181-574
- Mfr. Part No.:
- 21170670000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Gender | Male | |
| Product Type | Crimp Contact | |
| Contact Size | 1 mm | |
| Wire Size | 0.25mm², 0.5mm² | |
| Series | Circular connectors M17 | |
| For Use With | Wire | |
| Contact Type | Crimp | |
| Contact Plating | Gold Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | ELV Compliant, RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Gender Male | ||
Product Type Crimp Contact | ||
Contact Size 1 mm | ||
Wire Size 0.25mm², 0.5mm² | ||
Series Circular connectors M17 | ||
For Use With Wire | ||
Contact Type Crimp | ||
Contact Plating Gold Plated | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals ELV Compliant, RoHS Compliant | ||
- COO (Country of Origin):
- RO
The HARTING Crimp Contact is made from turned contacts. They support conductor cross-sections ranging from 0.25 to 0.5 mm² (AWG 24 to AWG 20) with a stripping length of 5 mm. These contacts are designed to operate in a temperature range of -40 to +125 °C.
Material Copper alloy
Surface Gold plated
Related links
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 0.25mm², 0.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 16AWG, 26 AWG
- HARTING Male Crimp Crimp Contact Wire Size 20AWG, 28 AWG
- HARTING Male Crimp Crimp Contact Wire Size 16AWG, 19 AWG
