Phoenix Contact Male Crimp Crimp Contact, Contact Size 3.6 mm, Wire Size 1mm², 2.5 mm²

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP6,013.53

(exc. VAT)

PHP6,735.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 4PHP6,013.53PHP300.677
5 +PHP5,846.65PHP292.333

*price indicative

RS Stock No.:
557-106
Mfr. Part No.:
1605749
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Male

Contact Size

3.6 mm

Wire Size

1mm², 2.5mm²

Series

SM-36KP005

Contact Type

Pin

Contact Plating

Nickel Plated

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

EU, RoHS

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact is engineered for precision and durability in electrical connections. Designed with a contact diameter of 3.6 mm, the contact facilitates a secure crimp connection, offering reliability in high performance applications. The manufacturing process employs nickel plated surfaces with a gold coating, ensuring optimal conductivity and resistance to corrosion. With an insertion/withdrawal cycle rating of 100, this crimp contact guarantees a long operational life.

Delivers low contact resistance enhancing overall performance

Facilitates easy monitoring during the production process

Made to order for specific project requirements

Complies with EU RoHS and REACH regulations for environmental safety

Includes nickel plated and gold coated surfaces for superior conductivity

Supports a conductor cross section ranging from 1 mm² to 2.5 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy