HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- RS Stock No.:
- 746-998
- Mfr. Part No.:
- 21033212430
- Manufacturer:
- HARTING
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,007.28
(exc. VAT)
PHP2,248.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,007.28 | - |
| 10 + | PHP1,846.85 | 7% |
*price indicative
- RS Stock No.:
- 746-998
- Mfr. Part No.:
- 21033212430
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Contact Gender A | Female | |
| Connector Gender A | Female | |
| Connector Size A | M12 | |
| Current | 4A | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 4 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Length | 27.8mm | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Contact Gender A Female | ||
Connector Gender A Female | ||
Connector Size A M12 | ||
Current 4A | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 4 | ||
Number of Ports B 1 | ||
Number of Contacts B 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Orientation Straight | ||
Contact Plating Gold | ||
Length 27.8mm | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- RO
The HARTING PCB receptacle female back A-cod 4-pole is designed for reliable connectivity in demanding environments. This component provides a robust solution for connecting circuit boards, ensuring optimal performance with its high quality construction. The product features a female back configuration suitable for rear mounting, facilitating efficient assembly in various applications. Its A-coding ensures secure connections while significantly reducing the risk of mismating. Ideal for industrial settings, this receptacle meets stringent specifications for electrical safety and durability, making it a dependable choice for engineers and designers seeking longevity in their connectivity solutions.
Features & Benefits
Designed for reflow soldering termination (THR) for ease of use
Gendered female connection eliminates ambiguity during installation
Features screw locking for a secure fit, even in demanding environments
Rated for a current of 4 A and voltage of 250 V, ensuring dependable electrical performance
Suitable for pollution degree 3 and overvoltage category III, enhancing safety in complex systems
IP65/IP67 rating provides excellent protection against dust and moisture when mated
Constructed from liquid crystal polymer (LCP) and copper alloy, ensuring durability and performance
Mating cycles of ≥100 provide longevity for repeated connections
Material flammability class is V-0 per UL standards, promoting safety
Compliance with RoHS directives and REACH regulations supports sustainability in manufacturing
Related links
- HARTING Straight PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 4 M12 Male 4 Female
- HARTING Straight PCB Card Adapter 4 M12 Male M12 Male
- HARTING Angled PCB Card Adapter 4 M12 Female 4 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
