HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 746-630
- Mfr. Part No.:
- 21033812805
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 60 units)*
PHP113,217.05
(exc. VAT)
PHP126,803.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP113,217.05 | PHP1,886.951 |
*price indicative
- RS Stock No.:
- 746-630
- Mfr. Part No.:
- 21033812805
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Card Adapter | |
| Current | 500mA | |
| Contact Gender A | Female | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 50V | |
| Standards/Approvals | RoHS | |
| Series | Circular Connectors M12 | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Length | 27.45mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Card Adapter | ||
Current 500mA | ||
Contact Gender A Female | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Voltage 50V | ||
Standards/Approvals RoHS | ||
Series Circular Connectors M12 | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Length 27.45mm | ||
- COO (Country of Origin):
- RO
The HARTING M12 CAT5 Connector is designed to provide reliable connectivity in various applications, particularly for PCB adapters requiring a secure and efficient solution. This female connector ensures high-performance transmission through its robust engineering, catering to the demands of modern networking with a focus on durability and functionality. Engineered for rear mounting, the connector accommodates a variety of installations, while its sturdy construction allows for seamless integration in industrial environments. Compliance with industry standards ensures that this product meets rigorous safety and performance benchmarks, making it a dependable choice for professionals seeking quality in both materials and design.
Features & Benefits
Compact straight design for easy installation
Accommodates up to 8 contacts, providing reliable connections
Supports transmission characteristics of Cat. 5 Class D up to 100 MHz
Rated for a current of 0.5 A and voltage of 50 V, ensuring adequate power transmission
Offers a IP65/IP67 degree of protection in mated conditions, enhancing durability
Constructed from liquid crystal polymer and copper alloy for superior performance
Includes a screw locking mechanism for secure connections, reducing risk of disconnection
Designed for reflow soldering termination method, offering versatile application options
Mating cycles above 100 ensure longevity in demanding environments
Related links
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Male 8 Female
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 4 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female M12 Female
- HARTING Straight PCB Card Adapter 5 M12 Female 5 Male
