HARTING Angled Adapter 8 M12 Female 8 Male
- RS Stock No.:
- 744-065
- Mfr. Part No.:
- 21033814825
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 30 units)*
PHP106,527.66
(exc. VAT)
PHP119,310.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP106,527.66 | PHP3,550.922 |
*price indicative
- RS Stock No.:
- 744-065
- Mfr. Part No.:
- 21033814825
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Adapter | |
| Connector Size A | M12 | |
| Contact Gender A | Female | |
| Current | 800mA | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 8 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP65, IP67 | |
| Voltage | 57V | |
| Standards/Approvals | UL 94 V-0 | |
| Orientation | Angled | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Length | 33.9mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Adapter | ||
Connector Size A M12 | ||
Contact Gender A Female | ||
Current 800mA | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 8 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP65, IP67 | ||
Voltage 57V | ||
Standards/Approvals UL 94 V-0 | ||
Orientation Angled | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Length 33.9mm | ||
- COO (Country of Origin):
- CN
The HARTING M12 Transf. 10GBase-t X ANG W/ PoE+ is a PCB adaptor designed for robust Ethernet connections in demanding environments. It combines the functions of a connector and transformer while maintaining Compact dimensions, ensuring reliable performance in transportation and automation applications.
Features & Benefits
M8 (M8 D-Coded), M12 and 7/8 In compatibility allows versatile use across various applications
All-purpose use for data, signal, and power simplifies integration in diverse systems
PushPull or screw-on options enhance user convenience during installation
Space savings of up to 30% optimise design and layout in Compact spaces
Simplifies planning and design-in for PCBs, reducing development time
Power transmission using PoE+ supports efficient energy delivery
Best signal integrity ensures reliable data transmission in critical applications
IP65 and IP67 ratings provide protection against moisture and dust
Operating temperature range of -40 °C to 85 °C ensures functionality in extreme conditions
Compliance with multiple standards ensures reliability and safety in various industries
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in harsh environments
Employed in manufacturing and assembly lines requiring robust connectivity
Installed in outdoor electrical enclosures to protect against environmental factors
Used in telecommunications and signal transmission for efficient data handling
Is this product suitable for low-voltage DC circuits?
Yes, it operates at a voltage of 57 V.
Related links
- HARTING Angled Adapter 8 M12 Female 8 Male
- HARTING Angled Adapter 8 M12 Female 8
- HARTING Angled PCB Card Adapter 8 M12 Female 8 Male
- HARTING Straight Adapter 8 M12 Female 8 Male
- HARTING Straight PCB Card Adapter 8 M12 Female 8 Male
- HARTING Vertical Circular Connector Adapter 8 M12 Female 8 M12 Female
- HARTING Straight Circular Connector Adapter 8 M12 Female
- HARTING Angled Adapter 4 M12 Female 4 Male
