HARTING Straight PCB Card Adapter 8 M12 Female 8 Male

N

Subtotal (1 bag of 60 units)*

PHP105,754.99

(exc. VAT)

PHP118,445.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP105,754.99PHP1,762.583

*price indicative

RS Stock No.:
747-007
Mfr. Part No.:
21033812806
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Card Adapter

Current

500mA

Contact Gender A

Female

Connector Size A

M12

Connector Gender A

Female

Contact Gender B

Male

Connector Gender B

Male

Number of Contacts A

8

Number of Ports A

1

Number of Contacts B

8

Number of Ports B

1

Minimum Operating Temperature

-40°C

IP Rating

IP65, IP67

Maximum Operating Temperature

85°C

Series

Circular Connectors M12

Voltage

50V

Standards/Approvals

RoHS

Orientation

Straight

Length

27.45mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
RO
The HARTING M12 CAT6a Robust circular connector specifically designed for applications requiring high-speed data transmission. Engineered with precision, this connector supports various electronic connections, ensuring seamless communication in demanding environments. Its straight design and solid construction make it Ideal for PCB adapters, accommodating the rigours of professional use. This component guarantees consistent performance, delivering reliable connectivity in line with industry standards.

Features & Benefits


Supports a data rate of up to 10 Gbit/s, Ideal for high-performance networks

Features a shielded design to minimise interference and ensure signal integrity

Constructed with liquid crystal polymer (LCP) for exceptional durability

Complies with IEC 61076-2-109 standards for reliable connection and compatibility

Rated for a voltage of 50 V and a current of 0.5 A, suitable for a variety of applications

Offers robust insulation resistance of <gt/>10 Ω and contact resistance ≤10 mΩ

Maintains functionality for over 100 mating cycles, ensuring longevity and reliability

RoHS compliant and adheres to relevant environmental standards, promoting sustainable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy