HARTING Locknut Lock Nut for use with Panel Feed Through Connector
- RS Stock No.:
- 738-002
- Mfr. Part No.:
- 21010000009
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 25 units)*
PHP2,357.62
(exc. VAT)
PHP2,640.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 - 3 | PHP2,357.62 | PHP94.305 |
| 4 + | PHP2,169.51 | PHP86.78 |
*price indicative
- RS Stock No.:
- 738-002
- Mfr. Part No.:
- 21010000009
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Locknut | |
| Accessory Type | Lock Nut | |
| For Use With | Panel Feed Through Connector | |
| Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Series | HARAX | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Locknut | ||
Accessory Type Lock Nut | ||
For Use With Panel Feed Through Connector | ||
Material Thermoplastic | ||
Standards/Approvals RoHS | ||
Series HARAX | ||
- COO (Country of Origin):
- DE
The HARTING Lock Nut M20x1.5 is an essential accessory designed for use with panel feed-through connectors. Made from thermoplastic, it provides secure fastening and compliance with various standards, ensuring reliable performance in industrial applications.
Features & Benefits
Lock nut ensures secure fastening for reliable connections
Thermoplastic material offers durability and resistance to environmental factors
M20x1.5 size is compatible with standard panel feed-through connectors
Complies with China RoHS, ELV Status, and RoHS standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Is this product compliant with environmental standards?
Yes, it complies with China RoHS, ELV Status, and RoHS standards.
Related links
- HARTING Locknut Lock Nut for use with Panel Feed Through Connector
- HARTING Locknut Lock Nut for use with M12 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M12 Circular Connector
- HARTING Locknut Metal Lock Nut
- HARTING Locknut Silver Lock Nut for use with M10 Circular Connector
- HARTING Locknut Silver Lock Nut for use with M16 Circular Connector
- SKF Lock Washer Locknut For Use With Lock Nut, W 26
- SKF Lock Washer Locknut For Use With Lock Nut, W 22
