TE Connectivity Connector Accessory Black Adapter for use with Circular Connector

This image is representative of the product range

Subtotal (1 pack of 6 units)*

PHP23,997.47

(exc. VAT)

PHP26,877.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP23,997.47PHP3,999.578

*price indicative

RS Stock No.:
685-733
Mfr. Part No.:
Y5015-000000077983
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Accessory

Accessory Type

Adapter

For Use With

Circular Connector

Colour

Black

Standards/Approvals

RoHS Compliant

Series

Y5015

COO (Country of Origin):
GB
The TE Connectivity Straight heat shrink screen adapter designed for reliable insulation and protection in electrical applications. It features low halogen content with Br Cl F below 900 ppm per homogenous material and is free from BFR CFR and PVC, ensuring safety and compliance with environmental standards.

Compliant with EU RoHS Directive 2011/65/EU with applicable exemptions for restricted substances

Meets EU ELV Directive 2000/53/EC requirements with exemptions for end-of-life vehicle materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy