Phoenix Contact Yellow Protective Cap, Shell Size M40 for use with Circular Connector
- RS Stock No.:
- 556-595
- Mfr. Part No.:
- 1577213
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
PHP3,708.44
(exc. VAT)
PHP4,153.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP3,708.44 | PHP148.338 |
*price indicative
- RS Stock No.:
- 556-595
- Mfr. Part No.:
- 1577213
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Dust Cap | |
| Shell Size | M40 | |
| Accessory Type | Protective Cap | |
| For Use With | Circular Connector | |
| Colour | Yellow | |
| Material | Plastic | |
| Series | SB | |
| Standards/Approvals | EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Dust Cap | ||
Shell Size M40 | ||
Accessory Type Protective Cap | ||
For Use With Circular Connector | ||
Colour Yellow | ||
Material Plastic | ||
Series SB | ||
Standards/Approvals EU RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Plastic protective cap tailored for M40 connectors in the SM and SB series. Engineered to provide outstanding protection, it ensures compatibility with various applications while maintaining a high level of reliability. Its IP20 rating safeguards your components from dust and other contaminants, promoting longevity and performance integrity. Whether for industrial use or personal projects, this cap delivers substantial reliability under diverse conditions. With its user friendly design, it streamlines installation, proving to be an essential component for any robust assembly.
Designed specifically for M40 connectors in the SM and SB series
Manufactured from high quality TPE for enhanced durability
Facilitates easy installation which ensuring a secure fit
Promotes longevity and performance integrity in various applications
Ideal for both industrial and personal use enhancing project reliability
Related links
- Phoenix Contact Yellow Protective Cap, Shell Size M40 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M27 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact Yellow Protective Cap for use with Circular Connector
- Phoenix Contact Black Protective Cap, Shell Size M5 for use with Circular Connector
- Phoenix Contact White Protective Cap, Shell Size M23 for use with Circular Connector
- Phoenix Contact White Protective Cap, Shell Size M17 for use with Circular Connector
- Phoenix Contact Protective Cap Protective Cap
