Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with Circular Connector
- RS Stock No.:
- 496-649
- Mfr. Part No.:
- 1415100
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-649
- Mfr. Part No.:
- 1415100
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | 3 x 1.5 mm | |
| Accessory Type | Installation Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size 3 x 1.5 mm | ||
Accessory Type Installation Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Nut is an essential component designed to enhance connectivity and reliability in various electrical applications. This installation pressure nut belongs to the QPD product family and is specifically engineered for IDC (Insulation Displacement Connection) methods. Offering robust protection with a degree of protection rated IP68/IP69K, it ensures optimal performance even in challenging environments.
Compatible with various conductor cross sections enhancing versatility
Designed for easy integration with other components in the QPD series
Offers maximum flexibility with a wide ambient temperature range
Related links
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with QPD Connectors
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 5 x 6.0 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 5 x 6.0 mm for use with QPD Connectors
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
