Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with Circular Connector
- RS Stock No.:
- 280-976
- Mfr. Part No.:
- 1415100
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP45,701.84
(exc. VAT)
PHP51,186.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP45,701.84 |
| 10 - 24 | PHP42,084.31 |
| 25 + | PHP37,929.06 |
*price indicative
- RS Stock No.:
- 280-976
- Mfr. Part No.:
- 1415100
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | 3 x 1.5 mm | |
| Accessory Type | Installation Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size 3 x 1.5 mm | ||
Accessory Type Installation Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Nut is a sophisticated installation pressure nut designed to facilitate quick and efficient connectivity in various applications. Engineered with innovative QUICKON fast connection technology, this product dramatically reduces installation time by up to 80%. Its robust housing, offering IP68/IP69K and IK07 protection, ensures durability in the most challenging environments.
Environmentally compliant materials ensure safe usage and support sustainability initiatives
User friendly design features clear position marking for ease of installation
Lightweight construction optimises handling without compromising performance
Related links
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with QPD Connectors
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 5 x 6.0 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 5 x 6.0 mm for use with QPD Connectors
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 4 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Pressure Nut, Shell Size 5 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
