Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with QPD Connectors
- RS Stock No.:
- 496-731
- Mfr. Part No.:
- 1415099
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-731
- Mfr. Part No.:
- 1415099
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | 3 x 1.5 mm | |
| Product Type | Connector Nut | |
| Accessory Type | Installation Nut | |
| For Use With | QPD Connectors | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size 3 x 1.5 mm | ||
Product Type Connector Nut | ||
Accessory Type Installation Nut | ||
For Use With QPD Connectors | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact pressure nut is designed for seamless integration in a variety of electrical applications, ensuring secure connections and reliable performance. Crafted from high-quality materials, it boasts exceptional protection ratings, making it suitable for challenging environments. Featuring advanced IDC connection technology, this product facilitates easy installation, while its robust design guarantees longevity and effectiveness in operation.
Impact strength rated IK07 provides durability against mechanical impacts
Wide temperature range supports operation in extreme environmental conditions
Easy identification due to clear position marking facilitating swift connections
Related links
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with QPD Connectors
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 3 x 1.5 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 5 x 6.0 mm for use with QPD Connectors
- Phoenix Contact Connector Nut Black Installation Nut, Shell Size 5 x 6.0 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M32 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M25 for use with Connector
