Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
- RS Stock No.:
- 556-969
- Mfr. Part No.:
- 1411219
- Manufacturer:
- Phoenix Contact
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 556-969
- Mfr. Part No.:
- 1411219
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | M50 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Series | A-INL-M50-P-BK | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size M50 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Series A-INL-M50-P-BK | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a Durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type M50 x 1.5
Jet Black colour
Thread pitch 1.5 mm
Hexagon angular dimension 66.1 mm
50 mm diameter
Related links
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M32 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG42 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M63 for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M25 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M20 for use with Connector
