Phoenix Contact Connector Nut Black Counter Nut, Shell Size M63 for use with Circular Connector
- RS Stock No.:
- 556-347
- Mfr. Part No.:
- 1411220
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP781.89
(exc. VAT)
PHP875.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP781.89 | PHP156.378 |
| 5 + | PHP759.59 | PHP151.918 |
*price indicative
- RS Stock No.:
- 556-347
- Mfr. Part No.:
- 1411220
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | M63 | |
| Accessory Type | Counter Nut | |
| For Use With | Circular Connector | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Series | A-INL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size M63 | ||
Accessory Type Counter Nut | ||
For Use With Circular Connector | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Series A-INL | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is a durable and corrosion-resistant stainless steel nut. It's designed to provide secure and stable connections in various industrial applications. Its robust construction ensures reliable performance in challenging environments.
Thread Type M63 x 1.5
Jet Black colour
Thread pitch 1.5 mm
Hexagon angular dimension 82.5mm
63 mm diameter
Related links
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M32 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG42 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M25 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M20 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG36 for use with Connector
