Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG42 for use with Connector
- RS Stock No.:
- 557-585
- Mfr. Part No.:
- 1424566
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP541.24
(exc. VAT)
PHP606.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | PHP541.24 | PHP108.248 |
| 5 + | PHP526.45 | PHP105.29 |
*price indicative
- RS Stock No.:
- 557-585
- Mfr. Part No.:
- 1424566
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Shell Size | PG42 | |
| Product Type | Connector Nut | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Series | A-INL-PG42-P-BK | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Shell Size PG42 | ||
Product Type Connector Nut | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Black | ||
Material Polyamide 66 | ||
Series A-INL-PG42-P-BK | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is designed for robust and efficient connectivity in various applications. Engineered with precision, it features a Pg42 connecting thread and a sleek jet black finish that enhances not only functionality but also aesthetic appeal. Crafted from high quality PA 6.6 GF material, it ensures excellent flammability performance while remaining environmentally friendly. The versatile dimensions allow for seamless integration into various setups, making it ideal for automation and electrical engineering tasks.
Halogen free construction promotes environmental safety
Wide temperature range supports diverse operational environments
Compact dimensions facilitate easy installation
Precision design optimises thread connection stability
Compatible with various electrical applications
Lightweight construction simplifies logistics and handling
Related links
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M32 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M20 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M25 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG36 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG48 for use with Connector
