Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG48 for use with Connector
- RS Stock No.:
- 556-920
- Mfr. Part No.:
- 1424567
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP761.60
(exc. VAT)
PHP852.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP761.60 | PHP152.32 | - |
| 5 + | PHP740.82 | PHP148.164 | 2% |
*price indicative
- RS Stock No.:
- 556-920
- Mfr. Part No.:
- 1424567
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Connector Nut | |
| Shell Size | PG48 | |
| Accessory Type | Counter Nut | |
| For Use With | Connector | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Series | A-INL | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Connector Nut | ||
Shell Size PG48 | ||
Accessory Type Counter Nut | ||
For Use With Connector | ||
Colour Black | ||
Material Polyamide 66 | ||
Series A-INL | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut is an essential component designed to ensure secure connections in various applications. This component is crafted from high quality PA 6.6 GF material, providing exceptional durability and resistance to flammability. The counter nut's sleek jet black finish not only enhances its aesthetic appeal but also ensures compatibility with a broad range of industrial designs. Its effective connection capabilities make it an indispensable part of your electrical assemblies, promoting reliability in environments that demand precision and safety.
Meets flammability standards to enhance safety in electrical applications
Optimised for a temperature range that supports diverse operational conditions
Offers a sleek design that complements modern industrial aesthetics
Facilitates easy installation with precise dimensions
Ensures compatibility with Pg48 threaded connections
Related links
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size 33 mm for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M32 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG42 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M25 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M20 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG29 for use with Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size M50 for use with Circular Connector
- Phoenix Contact Connector Nut Black Counter Nut, Shell Size PG36 for use with Connector
